
binder 77 3434 3429 50708-0300-20 Sensor/actuator connector (pre-fab) M12 Plug, straight, Socket, right angle 3 m No. of
Highlights & Details
77 3434 3429 50708-0300 Series 765
- M12-A connecting cable plug - angled socket
- Number of pins: 8
- unshielded
- Moulded on the cable
- IP68/IP69K
- UL listed
- PUR black
- 8 x 0.25 mm²
Technical specifications
- EMC-suitability: Unshielded
- Constant resistance: 3 mΩ
- Insulation material group II.
- Overvoltage category II
- Pollution level 3
- Material contact body: PUR
- Insulation wire PP
- Cable cross-section 8 x 0.25 mm²
- Travel speed: ≤ 200 m/min (5 m horizontal distance)
- Bending radius for cable moving: ≥ 10 x Ø
- ≥ 5 x Ø flexible cable bend radius
- Mounting type: Cable mounting
- Type
77 3434 3429 50708-0300
- Product type
Sensor/actuator connector (pre-fab)
- Connector type
Plug, straight
Socket, right angle
- No. of pins
8
- Cable length
3 m
- Jacket material
PUR
- Nominal voltage
30 V
- Nominal current
2 A
- Nominal current - rounded value
2 A
- Connector cross-section (max.)
0.25 mm²
- Cross-section (sensor/actuator wiring)
0.25 mm²
- Connection
Cable + connector
- Factory colour
Black
- Thread type connection side
M12
- Coding
A
- Contact material
CuZn
- Contact surface
Au (gold)
IP69K
- Features
PUR jacket
- Min. temperature
-50 °C
- Max. temperature
90 °C
- Seal type
Screw-on
- Manufacturer part #
77 3434 3429 50708-0300-20
- Content
1 pc(s)
- Cable Ø
6.0 mm
- RoHS-compliant
Yes
Documents & Downloads
Datasheet
Datasheet 3217499 binder 77 3434 3429 50708-0300-20 Sensor/actuator connector (pre-fab) M12 Plug, straight, Socket, right angle 3 m No. of
User & Safety Instructions
User & Safety Instructions 3217499 binder 77 3434 3429 50708-0300-20 Sensor/actuator connector (pre-fab) M12 Plug, straight, Socket, right angle 3 m No. of
Description
Properties:
• 2 to 12 pole
• IP40 to IP69K
• Screw lock
• Simple installation
• UL, VDE and Ecolab approval
• Connecting cables
• FDA compliant versions
This text is machine translated.












