
Highlights & Details
77 3459 0000 50004-0500 Series 707
- M5 cable connector
- Number of pins: 4
- unshielded
- Moulded on the cable
- IP67
- UL
- M5x0.5
- PUR black
- 4 x 0.25 mm²
Technical specifications
- EMC-suitability: Unshielded
- Insulation resistance: > 10⁸ Ω
- Constant resistance: 3 mΩ
- Insulating material group: I
- Overvoltage category II
- Pollution level 3
- Material contact body: PUR
- Material locking: CuZn (brass nickel-plated)
- Insulation flex: PUR
- Cable cross-section 4 x 0.25 mm²
- Bending radius for cable moving: ≥ 10 x Ø
- ≥ 5 x Ø flexible cable bend radius
- Halogen-free: Yes
- Mounting type: Cable mounting
- Type
77 3459 0000 50004-0500
- Product type
Sensor/actuator connector (pre-fab)
- Connector type
Plug, straight
- Connection side A
M5
- No. of pins
4
- Cable length
5 m
- Jacket material
PUR
- Nominal voltage
60 V
- Nominal current
1 A
- Nominal current - rounded value
1 A
- Connector cross-section (max.)
0.25 mm²
- Cross-section (sensor/actuator wiring)
0.25 mm²
- Connection
Cable + connector
- Factory colour
Black
- Thread type connection side
M5
- Thread type (wiring and installation)
M5
- Contact material
CuZn
- Contact surface
Au (gold)
IP67
- Features
Halogen-free
- Min. temperature
-25 °C
- Max. temperature
80 °C
- Seal type
Screw-on
- Manufacturer part #
77 3459 0000 50004-0500-20
- Content
1 pc(s)
- Cable Ø
4.0 mm
- RoHS-compliant
Yes
Documents & Downloads
Datasheet
Datasheet 3217540 binder 77 3459 0000 50004-0500-20 Sensor/actuator connector (pre-fab) M5 Plug, straight 5 m No. of pins (RJ): 4 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3217540 binder 77 3459 0000 50004-0500-20 Sensor/actuator connector (pre-fab) M5 Plug, straight 5 m No. of pins (RJ): 4 1 pc(s)
Description
Properties:
• 2 to 12 pole
• IP40 to IP69K
• Screw lock
• Simple installation
• UL, VDE and Ecolab approval
• Connecting cables
• FDA compliant versions
This text is machine translated.












