
binder 77 3530 0000 50705-0500-20 Sensor/actuator connector (pre-fab) M12 Socket, straight 5 m No. of pins (RJ): 5 1 pc(
EAN:
Part number:
Item no:
Highlights & Details
77 3530 0000 50705-0500 Series 763
- M12-A cable socket
- Number of pins: 5
- Shielded
- Moulded on the cable
- IP67
- UL listed
- PUR black
- 5 x 0.25 mm²
Technical specifications
- EMC-suitability: Shielded
- Insulation resistance: ≥ 10¹⁰ Ω
- Constant resistance: 3 mΩ
- Insulation material group II.
- Overvoltage category II
- Pollution level 3
- Material contact body: PUR
- Material locking: CuZn (brass nickel-plated)
- Insulation: Halogen-free PP9Y
- Cable cross-section 5 x 0.25 mm²
- Travel speed: ≤ 200 m/min (5 m horizontal distance)
- Bending radius for cable moving: ≥ 10 x Ø
- ≥ 5 x Ø flexible cable bend radius
- Halogen-free: Yes
- Mounting type: Cable mounting
- Type
77 3530 0000 50705-0500
- Product type
Sensor/actuator connector (pre-fab)
- Connector type
Socket, straight
- Connector standard
Sensor connector
- Connection side A
M12
- No. of pins
5
- Cable length
5 m
- Jacket material
PUR
- Nominal voltage
60 V
- Nominal current
4 A
- Nominal current - rounded value
4 A
- Connector cross-section (max.)
0.25 mm²
- Cross-section (sensor/actuator wiring)
0.25 mm²
- Connection
Cable + connector
- Factory colour
Black
- Thread type connection side
M12
- Thread type (wiring and installation)
M12
- Coding
A
- Contact material
CuSn
- Contact surface
Au (gold)
IP67
- Features
Shielded
- Min. temperature
-50 °C
- Max. temperature
80 °C
- Seal type
Screw-on
- Manufacturer part #
77 3530 0000 50705-0500-20
- Content
1 pc(s)
- Cable Ø
4.8 mm
- RoHS-compliant
Yes
Documents & Downloads
Datasheet
Datasheet 3217797 binder 77 3530 0000 50705-0500-20 Sensor/actuator connector (pre-fab) M12 Socket, straight 5 m No. of pins (RJ): 5 1 pc(
Description
These connector systems offer the perfect solution for sensors and actuators in many industrial sectors. We offer connectors from IP40 to IP69K, many of them with UL, VDE and Ecolab approval, as well as FDA-compliant models. Users can order round connectors with 2 to 12 contacts and various connection options, including solder, crimp, dip solder, cable and stranded wire connections. Connectors with M5, M8 and M12 screw locking are available in straight and angled design as well as flange versions. Apart from Duo-plugs and double distributors a large selection of connecting cables is also available.
Properties:
• 2 to 12 pole
• IP40 to IP69K
• Screw lock
• Simple installation
• UL, VDE and Ecolab approval
• Connecting cables
• FDA compliant versions
This text is machine translated.
Properties:
• 2 to 12 pole
• IP40 to IP69K
• Screw lock
• Simple installation
• UL, VDE and Ecolab approval
• Connecting cables
• FDA compliant versions
This text is machine translated.












