
binder 77 3703 0000 50006-0200-20 Sensor/actuator connector (pre-fab) M8 Plug, right angle 2 m No. of pins (RJ): 6 1 pc(
Highlights & Details
77 3703 0000 50006-0200 Series 718
- M8 right-angle connector
- Number of pins: 6
- unshielded
- Moulded on the cable
- IP67
- UL listed
- PUR black
- 6 x 0.25 mm²
- Stainless steel
Technical specifications
- EMC-suitability: Unshielded
- Constant resistance: 3 mΩ
- Insulation material group II.
- Overvoltage category II
- Pollution level 3
- Material contact body: PUR
- Material locking: Stainless steel
- Insulation: Halogen-free PP9Y
- Cable cross-section 6 x 0.25 mm²
- Travel speed: ≤ 200 m/min (5 m horizontal distance)
- Bending radius for cable moving: ≥ 10 x Ø
- ≥ 5 x Ø flexible cable bend radius
- Halogen-free: Yes
- Mounting type: Cable mounting
- Type
77 3703 0000 50006-0200
- Product type
Sensor/actuator connector (pre-fab)
- Connector type
Plug, right angle
- Connector standard
Sensor connector
- Connection side A
M8
- No. of pins
6
- Cable length
2 m
- Jacket material
PUR
- Nominal voltage
30 V
- Nominal current
1.5 A
- Nominal current - rounded value
1.5 A
- Connector cross-section (max.)
0.25 mm²
- Cross-section (sensor/actuator wiring)
0.25 mm²
- Connection
Cable + connector
- Factory colour
Black
- Thread type connection side
M8
- Thread type (wiring and installation)
M8
- Contact material
CuZn
- Contact surface
Au (gold)
IP67
- Features
Halogen-free
- Min. temperature
-50 °C
- Max. temperature
80 °C
- Seal type
Screw-on
- Manufacturer part #
77 3703 0000 50006-0200-20
- Content
1 pc(s)
- Cable Ø
5.0 mm
- RoHS-compliant
Yes
Documents & Downloads
Datasheet
Datasheet 3217906 binder 77 3703 0000 50006-0200-20 Sensor/actuator connector (pre-fab) M8 Plug, right angle 2 m No. of pins (RJ): 6 1 pc(
User & Safety Instructions
User & Safety Instructions 3217906 binder 77 3703 0000 50006-0200-20 Sensor/actuator connector (pre-fab) M8 Plug, right angle 2 m No. of pins (RJ): 6 1 pc(
Description
Properties:
• 2 to 12 pole
• IP40 to IP69K
• Screw lock
• Simple installation
• UL, VDE and Ecolab approval
• Connecting cables
• FDA compliant versions
This text is machine translated.












