1/3
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
77 3705 0000 50008-0500
Sensor/actuator connector (pre-fab)
Plug, straight
M8
8
5 m
PUR
30 V
1.5 A
1.5 A
0.25 mm²
Cable + connector
Black
CuZn
Au (gold)
IP67
-50 °C
80 °C
Screw-on
77 3705 0000 50008-0500-20
1 pc(s)
6.0 mm
Yes
Datasheet 3217938 binder 77 3705 0000 50008-0500-20 Sensor/actuator connector (pre-fab) Plug, straight 5 m No. of pins (RJ): 8 1 pc(s)