
binder 77 3734 3729 20912-0500-20 Sensor/actuator connector (pre-fab) M12 Plug, straight, Socket, right angle 5 m No. of
Highlights & Details
77 3734 3729 20912-0500 Series 763
- M12-A connection line for the food industry
- Number of poles: 12
- unshielded
- Moulded on the cable
- IP69K
- UL listed
- Ecolab
- PVC gray
- 12 x 0.25 mm²
- Stainless steel
Technical specifications
- EMC-suitability: Unshielded
- Insulation resistance: ≥ 10¹⁰ Ω
- Constant resistance: 3 mΩ
- Insulation material group II.
- Overvoltage category II
- Pollution level 3
- Material contact body PP
- Material locking: Stainless steel
- Insulation PVC
- Cable cross-section 12 x 0.25 mm²
- Travel speed: ≤ 200 m/min (5 m horizontal distance)
- Bending radius for cable moving: ≥ 10 x Ø
- ≥ 5 x Ø flexible cable bend radius
- Halogen-free: No.
- Mounting type: Cable mounting
- Type
77 3734 3729 20912-0500
- Product type
Sensor/actuator connector (pre-fab)
- Connector type
Plug, straight
Socket, right angle
- Connection side A
M12
- Connection side B
M12
- No. of pins
12
- Cable length
5 m
- Jacket material
PVC
- Nominal voltage
30 V
- Nominal current
1.5 A
- Nominal current - rounded value
1.5 A
- Connector cross-section (max.)
0.25 mm²
- Cross-section (sensor/actuator wiring)
0.25 mm²
- Connection
Cable + connector
- Factory colour
Grey
- Thread type connection side
M12
- Thread type (wiring and installation)
M12
- Coding
A
- Contact material
CuZn
- Contact surface
Au (gold)
IP69K
IP67
- Features
PVC
- Min. temperature
-40 °C
- Max. temperature
105 °C
- Seal type
Screw-on
- Manufacturer part #
77 3734 3729 20912-0500-20
- Content
1 pc(s)
- Cable Ø
6.6 mm
- RoHS-compliant
Yes
Documents & Downloads
Datasheet
Datasheet 3218153 binder 77 3734 3729 20912-0500-20 Sensor/actuator connector (pre-fab) M12 Plug, straight, Socket, right angle 5 m No. of
User & Safety Instructions
User & Safety Instructions 3218153 binder 77 3734 3729 20912-0500-20 Sensor/actuator connector (pre-fab) M12 Plug, straight, Socket, right angle 5 m No. of
Description
Properties:
• 2 to 12 pole
• IP40 to IP69K
• Screw lock
• Simple installation
• UL, VDE and Ecolab approval
• Connecting cables
• FDA compliant versions
This text is machine translated.












