
binder 77 4329 0000 60702-0500-20 Sensor/actuator connector (pre-fab) M12 Plug, straight 5 m No. of pins (RJ): 2 1 pc(s)
Highlights & Details
77 4329 0000 60702-0500 Series 766
- M12-B cable plug
- Number of poles: 2
- Shielded
- Moulded on the cable
- IP67
- UL listed
- Profibus
- PUR
- flame-resistant violet
- 2 x 0.25 mm²
Technical specifications
- EMC-suitability: Shielded
- Insulation resistance: > 10⁸ Ω
- Constant resistance: 3 mΩ
- Insulation material group II.
- Overvoltage category II
- Pollution level 3
- Material contact body: PUR
- Material locking: Nickel-plated die-cast zinc
- Insulation flex:PE-foam
- Cable type: Profibus
- Cable cross-section 2 x 0.25 mm²
- Travel speed 330 m/min.
- Bending radius for cable moving: ≥ 10 x Ø
- Bending radius: Fixed 7.5 x Ø
- Halogen-free: Yes
- Mounting type: Cable mounting
- Type
77 4329 0000 60702-0500
- Product type
Sensor/actuator connector (pre-fab)
- Connector type
Plug, straight
- Connector standard
Sensor connector
- Connection side A
M12
- No. of pins
2
- Cable length
5 m
- Jacket material
PUR
- Nominal voltage
60 V
- Nominal current
4 A
- Nominal current - rounded value
4 A
- Connector cross-section (max.)
0.25 mm²
- Connection
Cable + connector
- Factory colour
Violet
- Thread type connection side
M12
- Thread type (wiring and installation)
M12
- Coding
B
- Contact material
CuZn
- Contact surface
Au (gold)
IP67
- Min. temperature
-40 °C
- Max. temperature
70 °C
- Seal type
Screw-on
- Manufacturer part #
77 4329 0000 60702-0500-20
- Content
1 pc(s)
- Cable Ø
7.8 mm
- RoHS-compliant
Yes
Documents & Downloads
Datasheet
Datasheet 3218166 binder 77 4329 0000 60702-0500-20 Sensor/actuator connector (pre-fab) M12 Plug, straight 5 m No. of pins (RJ): 2 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3218166 binder 77 4329 0000 60702-0500-20 Sensor/actuator connector (pre-fab) M12 Plug, straight 5 m No. of pins (RJ): 2 1 pc(s)
Description
Properties:
• 6 product series
• Various locking systems, including M8, M12 and M16
• Coding, including M12 - B, -D and -X
• Protection class of IP20 to IP69K
• 2 to 8 contacts
• Shielded and shielded
• PUR and PVC cable
• Cable lengths from 0.5 m to 10 m.
This text is machine translated.












