
binder 77 4427 0000 50004-0500-20 Sensor/actuator connector (pre-fab) M12 Plug, right angle 5 m No. of pins (RJ): 4 1 pc
Highlights & Details
77 4427 0000 50004-0500 Series 766
- M12-B angled plug
- Number of pins: 4
- unshielded
- Moulded on the cable
- IP68
- UL listed
- PUR black
- 4 x 34 mm²
Technical specifications
- EMC-suitability: Unshielded
- Insulation resistance: > 10⁸ Ω
- Constant resistance: 3 mΩ
- Insulation material group II.
- Overvoltage category II
- Pollution level 3
- Material contact body: PUR
- Material locking: Nickel-plated die-cast zinc
- Insulation: Halogen-free PP9Y
- Cable cross-section 4 x 0.34 mm²
- Travel speed ≤ 3.33 m/s.
- Bending radius for cable moving: ≥ 10 x Ø
- ≥ 5 x Ø flexible cable bend radius
- Halogen-free: Yes
- Mounting type: Cable mounting
- Type
77 4427 0000 50004-0500
- Product type
Sensor/actuator connector (pre-fab)
- Connector type
Plug, right angle
- Connector standard
Sensor connector
- Connection side A
M12
- No. of pins
4
- Cable length
5 m
- Jacket material
PUR
- Nominal voltage
250 V
- Nominal current
4 A
- Nominal current - rounded value
4 A
- Connector cross-section (max.)
0.34 mm²
- Cross-section (sensor/actuator wiring)
0.34 mm²
- Connection
Cable + connector
- Factory colour
Black
- Thread type connection side
M12
- Thread type (wiring and installation)
M12
- Coding
B
- Contact material
CuZn
- Contact surface
Au (gold)
IP68
- Features
B-coded
- Min. temperature
-50 °C
- Max. temperature
80 °C
- Seal type
Screw-on
- Manufacturer part #
77 4427 0000 50004-0500-20
- Content
1 pc(s)
- Cable Ø
4.7 mm
Documents & Downloads
Datasheet
Datasheet 3218184 binder 77 4427 0000 50004-0500-20 Sensor/actuator connector (pre-fab) M12 Plug, right angle 5 m No. of pins (RJ): 4 1 pc
User & Safety Instructions
User & Safety Instructions 3218184 binder 77 4427 0000 50004-0500-20 Sensor/actuator connector (pre-fab) M12 Plug, right angle 5 m No. of pins (RJ): 4 1 pc
Description
Properties:
• 6 product series
• Various locking systems, including M8, M12 and M16
• Coding, including M12 - B, -D and -X
• Protection class of IP20 to IP69K
• 2 to 8 contacts
• Shielded and shielded
• PUR and PVC cable
• Cable lengths from 0.5 m to 10 m.
This text is machine translated.












