
binder 77 4530 4529 50704-0030-20 Sensor/actuator connector (pre-fab) M8 Socket, straight, Plug, straight 0.3 m No. of p
Highlights & Details
77 4530 4529 50704-0030 Series 876
- M12-D connecting cable plug - cable socket
- Number of pins: 4
- Shielded
- Moulded on the cable
- IP67
- PUR blue green
- 4 x AWG22
Technical specifications
- EMC-suitability: Shielded
- Constant resistance: 3 mΩ
- Insulating material group: I
- Overvoltage category II
- Pollution level 3
- Material contact body: PUR
- Insulation: Polyolefin
- Cable cross-section 4 x AWG22
- Travel speed: ≤ 200 m/min (5 m horizontal distance)
- Bending radius for cable moving: ≥ 15 x Ø
- ≥ 5 x Ø flexible cable bend radius
- Mounting type: Cable mounting
- Type
77 4530 4529 50704-0030
- Product type
Sensor/actuator connector (pre-fab)
- Connector type
Socket, straight
Plug, straight
- Connector standard
Sensor connector
- Connection side A
M12
- Connection side B
M12
- No. of pins
4
- Cable length
0.3 m
- Jacket material
PUR
- Nominal voltage
250 V
- Nominal current
4 A
- Nominal current - rounded value
4 A
- Connection
Cable + connector
- Factory colour
Blue-green
- Thread type connection side
M8
- Thread type (wiring and installation)
M8
- Coding
D
- Contact material
CuSn
- Contact surface
Au (gold)
IP67
- Features
X-coded
- Min. temperature
-40 °C
- Max. temperature
80 °C
- Seal type
Screw-on
- Manufacturer part #
77 4530 4529 50704-0030-20
- Content
1 pc(s)
- Cable Ø
6.7 mm
- RoHS-compliant
Yes
Documents & Downloads
Datasheet
Datasheet 3218255 binder 77 4530 4529 50704-0030-20 Sensor/actuator connector (pre-fab) M8 Socket, straight, Plug, straight 0.3 m No. of p
User & Safety Instructions
User & Safety Instructions 3218255 binder 77 4530 4529 50704-0030-20 Sensor/actuator connector (pre-fab) M8 Socket, straight, Plug, straight 0.3 m No. of p
Description
Properties:
• 6 product series
• Various locking systems, including M8, M12 and M16
• Coding, including M12 - B, -D and -X
• Protection class of IP20 to IP69K
• 2 to 8 contacts
• Shielded and shielded
• PUR and PVC cable
• Cable lengths from 0.5 m to 10 m.
This text is machine translated.











