
binder 79 0234 20 04-20 Bullet connector (pre-fab) Socket, right angle Total number of pins: 4 + PE Series (round connec
Highlights & Details
79 0234 20 04 Series 692
- RD24 angle socket
- Number of pins 3+PE
- unshielded
- Moulded on the cable
- IP67
- PVC black
- 4 x 1.50 mm²
Technical specifications
- EMC-suitability: Unshielded
- Insulation resistance: ≥ 10¹⁰ Ω
- Continuous resistance ≤ 5 mΩ
- Insulation class III
- Over voltage category III
- Pollution level 3
- Material of contact body PA12
- Insulation PVC
- Cable cross-section 4 x 1.50 mm²
- Bending radius for cable moving: ≥ 15 x Ø
- ≥ 7.5 x Ø flexible cable bend radius
- Halogen-free: No.
- Mounting type: Cable mounting
- Type
79 0234 20 04
- Product type
Bullet connector (pre-fab)
- Connector type
Socket, right angle
- Total no. of pins
4 + PE
- Connection
Cable + connector
- Factory colour
Black
- Content
1 pc(s)
- Max. temperature
80 °C
- Nominal current
16 A
- Min. temperature
-20 °C
- Nominal current - rounded value
16 A
- Seal
screws
- Leading contact (PE)
Yes
- Nominal voltage
400 V
- Contact material
CuZn
AWG 16
- Manufacturer part #
79 0234 20 04-20
- Number of pins
4
- max. cross section
1.50 mm²
- Cross-section range
1.50 mm² (max)
- RoHS-compliant
Yes
IP67
- Series
692
Documents & Downloads
Datasheet
Datasheet 3215424 binder 79 0234 20 04-20 Bullet connector (pre-fab) Socket, right angle Total number of pins: 4 + PE Series (round connec
User & Safety Instructions
User & Safety Instructions 3215424 binder 79 0234 20 04-20 Bullet connector (pre-fab) Socket, right angle Total number of pins: 4 + PE Series (round connec
Description
Properties:
• 3 to 24 contacts, also with +PE
• Protection class of IP40 to IP69K
• UL, VDE and ESTI+ approval
• Cable and flange formats
• Solder, screw, crimp and molded cable
• Shieldable versions
This text is machine translated.









