
binder 79 1406 15 03-20 Bullet connector (pre-fab) Socket, straight Total number of pins: 3 Series (round connectors): 7
Highlights & Details
79 1406 15 03 Series 702
- M9 IP67 cable socket
- Number of poles: 3
- Shielded
- Moulded on the cable
- IP67
- PUR black
- 5 x 0.25 mm²
Technical specifications
- EMC-suitability: Shielded
- Insulation resistance: ≥ 10¹⁰ Ω
- Constant resistance: 3 mΩ
- Insulation class III
- Overvoltage category II
- Pollution level 1
- Material contact body PBT (UL94 V-0)
- Material locking: CuZn (brass nickel-plated)
- Insulation wire PP
- Cable cross-section 5 x 0.25 mm²
- Travel speed: At 5 m horizontal path. -> 200 m/min.
- Bending radius for cable moving: ≥ 10 x Ø
- ≥ 5 x Ø flexible cable bend radius
- Halogen-free: Yes
- Mounting type: Cable mounting
- Type
79 1406 15 03
- Product type
Bullet connector (pre-fab)
- Connector type
Socket, straight
- Total no. of pins
3
- Connection
Cable + connector
- Factory colour
Black
- Content
1 pc(s)
- Max. temperature
90 °C
- Nominal current
4 A
- Min. temperature
-50 °C
- Nominal current - rounded value
4 A
- Seal
screws
- Nominal voltage
125 V
- Contact material
CuSn
- Case material
PUR
AWG 24
- Manufacturer part #
79 1406 15 03-20
- Number of pins
3
- max. cross section
0.25 mm²
- Cross-section range
0.25 mm² (max)
- RoHS-compliant
Yes
IP67
- Series
702
Documents & Downloads
Datasheet
Datasheet 3215437 binder 79 1406 15 03-20 Bullet connector (pre-fab) Socket, straight Total number of pins: 3 Series (round connectors): 7
User & Safety Instructions
User & Safety Instructions 3215437 binder 79 1406 15 03-20 Bullet connector (pre-fab) Socket, straight Total number of pins: 3 Series (round connectors): 7
Description
• Selection of the lock
• Protection class IP40 or IP67
• 2 to 8 pole
• Straight and angled versions
• Up to 1,000 mating cycles
This text is machine translated.












