
Highlights & Details
86 0432 0003 00005 Series 763
- M12-A flange socket
- Number of pins: 5
- unshielded
- screw terminal
- IP67
- UL
- VDE
- M20x1.5
Our service for you
Technical specifications
- EMC-suitability: Unshielded
- Insulation resistance: > 10⁸ Ω
- Constant resistance: 3 mΩ
- Insulation class III
- Overvoltage category II
- Pollution level 3
- Material of contact body: PA
- Mounting type: Housing assembly
- Type
86 0432 0003 00005
- Product type
Sensor/actuator connector
- Connector type
Socket, straight
- Connector standard
Sensor connector
- Connection side A
M12
- No. of pins
5
- Nominal voltage
60 V
- Nominal current
8 A
2 A
- Nominal current - rounded value
NaN A
- Connector cross-section (max.)
0.75 mm²
- Connection
Screw terminal
- Thread type connection side
M12
- Thread type (wiring and installation)
M20
- Coding
A
- Contact material
CuZn
- Contact surface
Au (gold)
IP67
- Seal type
Screw-on
- Manufacturer part #
86 0432 0003 00005-20
- Content
1 pc(s)
- RoHS-compliant
Yes
Documents & Downloads
Datasheet
Datasheet 3218372 binder 86 0432 0003 00005-20 Sensor/actuator connector M12 Socket, straight No. of pins (RJ): 5 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3218372 binder 86 0432 0003 00005-20 Sensor/actuator connector M12 Socket, straight No. of pins (RJ): 5 1 pc(s)
Description
Properties:
• 2 to 12 pole
• IP40 to IP69K
• Screw lock
• Simple installation
• UL, VDE and Ecolab approval
• Connecting cables
• FDA compliant versions
This text is machine translated.












