
binder 86 0532 1120 00008-20 Sensor/actuator connector M12 Socket, straight, Sleeve socket No. of pins (RJ): 8 1 pc(s)
Highlights & Details
86 0532 1120 00008 Series 763
- M12-A flange socket
- Number of pins: 8
- shieldable
- immersion soldering
- IP68
- UL
- PG9
- screw-in from the front
Our service for you
Technical specifications
- EMC-suitability: Shielded
- Insulation resistance: > 10⁸ Ω
- Constant resistance: 3 mΩ
- Insulation class III
- Overvoltage category II
- Pollution level 3
- Material of contact body: PA
- Mounting type: Housing assembly
- Type
86 0532 1120 00008
- Product type
Sensor/actuator connector
- Connector type
Socket, straight
Sleeve socket
- Connector standard
Sensor connector
- Connection side A
M12
- No. of pins
8
- Nominal voltage
30 V
- Nominal current
2 A
- Nominal current - rounded value
2 A
- Connection
Soldering
- Thread type connection side
M12
- Thread type (wiring and installation)
PG9
- Coding
A
- Contact material
CuSn
- Contact surface
Au (gold)
- Sensor/actuator connectivity fittings
Rear panel fitting
IP68
- Features
Shielded
- Seal type
Screw-on
- Manufacturer part #
86 0532 1120 00008-20
- Content
1 pc(s)
- RoHS-compliant
Yes
Documents & Downloads
Datasheet
Datasheet 3218396 binder 86 0532 1120 00008-20 Sensor/actuator connector M12 Socket, straight, Sleeve socket No. of pins (RJ): 8 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3218396 binder 86 0532 1120 00008-20 Sensor/actuator connector M12 Socket, straight, Sleeve socket No. of pins (RJ): 8 1 pc(s)
Description
Properties:
• 2 to 12 pole
• IP40 to IP69K
• Screw lock
• Simple installation
• UL, VDE and Ecolab approval
• Connecting cables
• FDA compliant versions
This text is machine translated.












