
Highlights & Details
99 0143 12 06 Series 682
- M16 IP40 angle plug
- Number of pins: 6 DIN
- 6.0 - 8.0 mm
- shieldable
- Soldering
- IP40
Technical specifications
- EMC-suitability: Shielded
- Insulation resistance: ≥ 10¹⁰ Ω
- Continuous resistance ≤ 5 mΩ
- Insulation class III
- Overvoltage category I
- Pollution level 1
- Material contact body PBT (UL94 V-0)
- Cable diameter 6.0 - 8.0 mm
- Mounting type: Cable mounting
- Type
99 0143 12 06
- Product type
Right-angle plug
- Connector type
Plug, right angle
- Total no. of pins
6
- Connection
Soldering
- Content
1 pc(s)
- Nominal current
5 A
- Nominal current - rounded value
5 A
- Seal
screws
- Nominal voltage
250 V
- Contact material
CuZn
- Case material
Diecast zinc (Ni-plated)
AWG 18
- Manufacturer part #
99 0143 12 06-20
- Number of pins
6
- max. cross section
0.75 mm²
- Cross-section range
0.75 mm² (max)
- RoHS-compliant
Yes
IP40
- Series
682
Documents & Downloads
Datasheet
Datasheet 3215604 binder 99 0143 12 06-20 Right-angle plug Plug, right angle Total number of pins: 6 Series (round connectors): 682 1 pc(s
User & Safety Instructions
User & Safety Instructions 3215604 binder 99 0143 12 06-20 Right-angle plug Plug, right angle Total number of pins: 6 Series (round connectors): 682 1 pc(s
Description
Properties:
• Protection class IP40, IP67, IP67 shielded or IP68
• 2 to 24 pole
• Straight and angled cable versions
• Flange versions
• Gold-plated or silver-plated brass and bronze contacts
• 1000 mating cycles and more
• Several locking systems, including bayonet, snap-in and M16
This text is machine translated.












