
Highlights & Details
99 0430 15 04 Series 715
- M12-B cable socket
- Number of pins: 4
- 4.0 - 6.0 mm
- unshielded
- screw terminal
- IP67
- UL
Technical specifications
- EMC-suitability: Unshielded
- Insulation resistance: ≥ 10¹⁰ Ω
- Continuous resistance ≤ 8 mΩ
- Insulation class III
- Overvoltage category II
- Pollution level 3
- Material of contact body: PA
- Material locking PA
- Cable diameter 4.0 - 6.0 mm
- Mounting type: Cable mounting
- Type
99 0430 15 04
- Product type
Sensor/actuator connector
- Connector type
Socket, straight
- Connection side A
M12
- No. of pins
4
- Nominal voltage
250 V
- Nominal current
4 A
- Nominal current - rounded value
4 A
- Connector cross-section (max.)
0.75 mm²
- Connection
Screw terminal
- Thread type connection side
M12
- Thread type (wiring and installation)
M12
- Coding
B
- Contact material
CuZn
- Contact surface
CuSnZn
IP67
- Features
B-coded
- Seal type
Screw-on
- Manufacturer part #
99 0430 15 04-20
- Content
1 pc(s)
- Cable Ø
6.0 mm
- Cable Ø (max.)
6.0 mm
- Cable Ø up to
4.0 mm
- Cable Ø range
4.0 - 6.0 mm
- RoHS-compliant
Yes
Documents & Downloads
Datasheet
Datasheet 3218544 binder 99 0430 15 04-20 Sensor/actuator connector M12 Socket, straight No. of pins (RJ): 4 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3218544 binder 99 0430 15 04-20 Sensor/actuator connector M12 Socket, straight No. of pins (RJ): 4 1 pc(s)
Description
Binder offers 7 different round connectors for signal and data transmission in modern, automated factories. These are mainly M8, M12, M16 round connectors, which can be configured by the customer according to the respective application area. Our latest shielded, X-coded M12 connector can handle data transfer rates up to an impressive 10 Gbps.
Properties:
• 6 product series
• Various locking systems, including M8, M12 and M16
• Coding, including M12 - B, -D and -X
• Protection class of IP20 to IP69K
• 2 to 8 contacts
• Shielded and shielded
• PUR and PVC cable
• Cable lengths from 0.5 m to 10 m.
This text is machine translated.
Properties:
• 6 product series
• Various locking systems, including M8, M12 and M16
• Coding, including M12 - B, -D and -X
• Protection class of IP20 to IP69K
• 2 to 8 contacts
• Shielded and shielded
• PUR and PVC cable
• Cable lengths from 0.5 m to 10 m.
This text is machine translated.












