
Highlights & Details
99 0437 69 05 Series 713
- M12-A right-angle plug
- Number of pins: 5
- unshielded
Technical specifications
- EMC-suitability: Unshielded
- Insulation resistance: > 10⁸ Ω
- Material locking: Plastic
- Mounting type: Cable mounting
- Packaging type
Piece
- Type
99 0437 69 05
- Product type
Sensor/actuator connector
- Connector type
Plug, right angle
- Connection side A
M12
- No. of pins
5
- Connection
Plug
- Thread type connection side
M12
- Thread type (wiring and installation)
M12
- Coding
A
- Seal type
Screw-on
- Manufacturer part #
99 0437 69 05-20
- Content
1 pc(s)
- RoHS-compliant
Yes
Documents & Downloads
Datasheet
Datasheet 3218607 binder 99 0437 69 05-20 Sensor/actuator connector M12 Plug, right angle No. of pins (RJ): 5 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 3218607 binder 99 0437 69 05-20 Sensor/actuator connector M12 Plug, right angle No. of pins (RJ): 5 1 pc(s) Piece
Description
These connector systems offer the perfect solution for sensors and actuators in many industrial sectors. We offer connectors from IP40 to IP69K, many of them with UL, VDE and Ecolab approval, as well as FDA-compliant models. Users can order round connectors with 2 to 12 contacts and various connection options, including solder, crimp, dip solder, cable and stranded wire connections. Connectors with M5, M8 and M12 screw locking are available in straight and angled design as well as flange versions. Apart from Duo-plugs and double distributors a large selection of connecting cables is also available.
Properties:
• 2 to 12 pole
• IP40 to IP69K
• Screw lock
• Simple installation
• UL, VDE and Ecolab approval
• Connecting cables
• FDA compliant versions
This text is machine translated.
Properties:
• 2 to 12 pole
• IP40 to IP69K
• Screw lock
• Simple installation
• UL, VDE and Ecolab approval
• Connecting cables
• FDA compliant versions
This text is machine translated.












