
Highlights & Details
99 0527 14 04 Series 713
- M12-A cable plug
- Number of pins: 4
- 3.5 - 6.0 mm
- unshielded
- cut&clamp
- IP67
Technical specifications
- EMC-suitability: Unshielded
- Insulation resistance: > 10⁸ Ω
- Continuous resistance ≤ 5 mΩ
- Insulation class III
- Overvoltage category II
- Pollution level 3
- Material contact body: TPU
- Material locking: Nickel-plated die-cast zinc
- Cable diameter 3.5 - 6.0 mm
- Mounting type: Cable mounting
- Packaging type
Piece
- Type
99 0527 14 04
- Product type
Sensor/actuator connector
- Connector type
Plug, straight
- Connector standard
Sensor connector
- Connection side A
M12
- No. of pins
4
- Nominal voltage
250 V
- Nominal current
4 A
- Nominal current - rounded value
4 A
- Connector cross-section (max.)
0.34 mm²
- Connection
Cut & Clip
- Thread type connection side
M12
- Thread type (wiring and installation)
M12
- Coding
A
- Contact material
CuZn
- Contact surface
Au (gold)
- Min. cross section
0.10 mm²
IP67
- Seal type
Screw-on
- Manufacturer part #
99 0527 14 04-20
- Content
1 pc(s)
- Cable Ø (max.)
6.0 mm
- Cable Ø up to
3.5 mm
- Cable Ø range
3.5 - 6.0 mm
Documents & Downloads
Datasheet
Datasheet 3218624 binder 99 0527 14 04-20 Sensor/actuator connector M12 Plug, straight No. of pins (RJ): 4 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 3218624 binder 99 0527 14 04-20 Sensor/actuator connector M12 Plug, straight No. of pins (RJ): 4 1 pc(s) Piece
Description
Properties:
• 2 to 12 pole
• IP40 to IP69K
• Screw lock
• Simple installation
• UL, VDE and Ecolab approval
• Connecting cables
• FDA compliant versions
This text is machine translated.












