
Highlights & Details
99 0690 32 04 Series 814
- M12-S cable socket
- Number of pins 3+PE
- 6.0 - 8.0 mm
- unshielded
- screw terminal
- IP67
- UL
- VDE
Technical specifications
- EMC-suitability: Unshielded
- Constant resistance: 3 mΩ
- Insulation material group II.
- Over voltage category III
- Pollution level 3
- Material of contact body: PA
- Cable diameter 6.0 - 8.0 mm
- Mounting type: Cable mounting
- Type
99 0690 32 04
- Product type
DIN connector
- Connector type
Socket, straight
- Total no. of pins
4 + PE
- Connection
Screw terminal
- Content
1 pc(s)
- Nominal current
12 A
- Nominal current - rounded value
12 A
- Seal
screws
- Leading contact (PE)
Yes
- Nominal voltage
630 V
- Contact material
CuZn
- Case material
PA
AWG 16 / AWG 14
- Manufacturer part #
99 0690 32 04-20
- Number of pins
4
- max. cross section
1.50 mm²
- Cross-section range
1.50 mm² (max)
- RoHS-compliant
Yes
IP67
- Series
814
Documents & Downloads
Datasheet
Datasheet 3215847 binder 99 0690 32 04-20 DIN connector Socket, straight Total number of pins: 4 + PE Series (round connectors): 814 1 pc(
User & Safety Instructions
User & Safety Instructions 3215847 binder 99 0690 32 04-20 DIN connector Socket, straight Total number of pins: 4 + PE Series (round connectors): 814 1 pc(
Description
Properties:
• 9 product series
• Various locking systems, including M12, M18 and 7/8\"
• Coding, including M12 - S, -K, -T, -L and -US
• Protection class of IP20 to IP69K
• 2 to 8 contacts, including 2+PE, 3+PE and 4+PE
• Shielded and shielded
• PUR and PVC casing
• Cable lengths from 0.5 m to 10 m.
This text is machine translated.












