
Highlights & Details
99 0717 02 13 Series 694
- RD30 cable plug
- Number of pins 12+PE
- 12.0 - 14.0 mm
- unshielded
- Soldering
- IP65
Technical specifications
- EMC-suitability: Unshielded
- Insulation resistance: ≥ 10¹⁰ Ω
- Continuous resistance ≤ 5 mΩ
- Insulation class III
- Over voltage category III
- Pollution level 3
- Material of contact body PA (UL94 HB)
- Cable diameter 12.0 - 14.0 mm
- Mounting type: Cable mounting
- Type
99 0717 02 13
- Product type
Connector
- Connector type
Plug, straight
- Total no. of pins
13 + PE
- Connection
Soldering
- Content
1 pc(s)
- Nominal current
6 A
- Nominal current - rounded value
6 A
- Seal
screws
- Leading contact (PE)
Yes
- Nominal voltage
250 V
- Contact material
CuZn
- Case material
PA
AWG 17
- Manufacturer part #
99 0717 02 13-20
- Number of pins
13
- max. cross section
1.00 mm²
- Cross-section range
1.00 mm² (max)
- RoHS-compliant
Yes
IP65
- Series
694
Documents & Downloads
Datasheet
Datasheet 3215862 binder 99 0717 02 13-20 Connector Plug, straight Total number of pins: 13 + PE Series (round connectors): 694 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3215862 binder 99 0717 02 13-20 Connector Plug, straight Total number of pins: 13 + PE Series (round connectors): 694 1 pc(s)
Description
Our range of power connectors is suitable for virtually any low and high voltage application, from safety and CCTV systems to fieldbus Ethernet components to AC and DC motors. Some models meet the needs of extreme environments, both indoors and outdoors. A variety of connection options are available, as locking systems bayonet, M23, M25 and RD24 locking are possible. Some models are ESTI+, UL and VDE approved. To extend the range of applications, users can choose between straight and right angle cable and flange versions.
Properties:
• 3 to 24 contacts, also with +PE
• Protection class of IP40 to IP69K
• UL, VDE and ESTI+ approval
• Cable and flange formats
• Solder, screw, crimp and molded cable
• Shieldable versions
This text is machine translated.
Properties:
• 3 to 24 contacts, also with +PE
• Protection class of IP40 to IP69K
• UL, VDE and ESTI+ approval
• Cable and flange formats
• Solder, screw, crimp and molded cable
• Shieldable versions
This text is machine translated.











