
Highlights & Details
99 1437 992 05 Series 713
- M12-A cable plug
- Number of pins: 5
- 5.5 - 8.6 mm
- shieldable
- screw terminal
- IP68/IP69K
- UL
- Diffuse / matt LED
- Stainless steel
Technical specifications
- EMC-suitability: Shielded
- Insulation resistance: > 10⁸ Ω
- Constant resistance: 3 mΩ
- Insulation class III
- Overvoltage category II
- Pollution level 3
- Material of contact body PA66 (UL94HB)
- Material locking: Stainless steel
- Cable diameter 5.5 - 8.6 mm
- Mounting type: Cable mounting
- Type
99 1437 992 05
- Product type
Sensor/actuator connector
- Connector type
Plug, straight
- Connector standard
Sensor connector
- Connection side A
M12
- No. of pins
5
- Nominal voltage
60 V
- Nominal current
4 A
- Nominal current - rounded value
4 A
- Connector cross-section (max.)
0.75 mm²
- Connection
Screw terminal
- Thread type connection side
M12
- Thread type (wiring and installation)
M12
- Coding
A
- Contact material
CuZn
- Contact surface
Au (gold)
IP68/IP69K
- Features
Shielded
- Seal type
Screw-on
- Manufacturer part #
99 1437 992 05-20
- Content
1 pc(s)
- Cable Ø (max.)
8.6 mm
- Cable Ø up to
5.5 mm
- Cable Ø range
5.5 - 8.6 mm
- RoHS-compliant
Yes
Documents & Downloads
Datasheet
Datasheet 3218687 binder 99 1437 992 05-20 Sensor/actuator connector M12 Plug, straight No. of pins (RJ): 5 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3218687 binder 99 1437 992 05-20 Sensor/actuator connector M12 Plug, straight No. of pins (RJ): 5 1 pc(s)
Description
Properties:
• 2 to 12 pole
• IP40 to IP69K
• Screw lock
• Simple installation
• UL, VDE and Ecolab approval
• Connecting cables
• FDA compliant versions
This text is machine translated.












