
Highlights & Details
99 2440 12 03 Series 820
- 7/8"; cable socket
- Number of pins 2+PE
- 6.0 - 8.0 mm
- unshielded
- screw terminal
- IP67
- UL
- VDE
Technical specifications
- EMC-suitability: Unshielded
- Insulation resistance: ≥ 10¹⁰ Ω
- Continuous resistance ≤ 5 mΩ
- Insulation class III
- Over voltage category III
- Pollution level 3
- Material contact body: PUR/PA
- Material locking: Nickel-plated die-cast zinc
- Cable diameter 6.0 - 8.0 mm
- Mounting type: Cable mounting
- Type
99 2440 12 03
- Connector type
Socket, straight
- Total no. of pins
3 + PE
- Connection
Screw terminal
- Content
1 pc(s)
- Nominal current
12 A
- Nominal current - rounded value
12 A
- Seal
screws
- Leading contact (PE)
Yes
- Nominal voltage
300 V
600 V
- Contact material
CuZn
- Case material
PBT
AWG 16
- Manufacturer part #
99 2440 12 03-20
- Number of pins
3
- max. cross section
1.50 mm²
- Cross-section range
1.50 mm² (max)
- RoHS-compliant
Yes
IP67
- Series
820
Documents & Downloads
Datasheet
Datasheet 3216053 binder 99 2440 12 03-20 Socket, straight Total number of pins: 3 + PE Series (round connectors): 820 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3216053 binder 99 2440 12 03-20 Socket, straight Total number of pins: 3 + PE Series (round connectors): 820 1 pc(s)
Description
Power connectors are used to supply high voltage AC motors, drives and motor switches over long periods of time, but also for low voltage applications such as fieldbus Ethernet components and network devices. These are mainly M12, M18 and 7/8 inch round connectors, which can be configured by the customer according to the respective application area. The M12 plug connectors with K and S coding can be used up to a rated voltage of 630V AC.
Properties:
• 9 product series
• Various locking systems, including M12, M18 and 7/8\"
• Coding, including M12 - S, -K, -T, -L and -US
• Protection class of IP20 to IP69K
• 2 to 8 contacts, including 2+PE, 3+PE and 4+PE
• Shielded and shielded
• PUR and PVC casing
• Cable lengths from 0.5 m to 10 m.
This text is machine translated.
Properties:
• 9 product series
• Various locking systems, including M12, M18 and 7/8\"
• Coding, including M12 - S, -K, -T, -L and -US
• Protection class of IP20 to IP69K
• 2 to 8 contacts, including 2+PE, 3+PE and 4+PE
• Shielded and shielded
• PUR and PVC casing
• Cable lengths from 0.5 m to 10 m.
This text is machine translated.












