
Highlights & Details
99 3363 300 04 Series 768
- M8 cable connector
- Number of pins: 4
- 6.0 - 8.0 mm
- shieldable
- screw terminal
- IP67
- UL listed
Technical specifications
- EMC-suitability: Shielded
- Constant resistance: 3 mΩ
- Insulation material group II.
- Over voltage category III
- Pollution level 3
- Material of contact body PA66 (UL94HB)
- Material locking: CuZn (brass nickel-plated)
- Cable diameter 6.0 - 8.0 mm
- Mounting type: Cable mounting
- Packaging type
Piece
- Type
99 3363 300 04
- Product type
Sensor/actuator connector
- Connector type
Plug, straight
- Connection side A
M8
- No. of pins
4
- Nominal voltage
60 V
- Nominal current
4 A
- Nominal current - rounded value
4 A
- Connector cross-section (max.)
0.50 mm²
- Connection
Screw terminal
- Thread type connection side
M8
- Thread type (wiring and installation)
M8
- Contact material
CuZn
- Contact surface
Au (gold)
- Min. cross section
0.14 mm²
IP67
- Features
Shielded
- Seal type
Screw-on
- Manufacturer part #
99 3363 300 04-20
- Content
1 pc(s)
- Cable Ø (max.)
8.0 mm
- Cable Ø up to
6.0 mm
- Cable Ø range
6.0 - 8.0 mm
- RoHS-compliant
Yes
Documents & Downloads
Datasheet
Datasheet 3218757 binder 99 3363 300 04-20 Sensor/actuator connector M8 Plug, straight No. of pins (RJ): 4 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 3218757 binder 99 3363 300 04-20 Sensor/actuator connector M8 Plug, straight No. of pins (RJ): 4 1 pc(s) Piece
Description
Properties:
• 2 to 12 pole
• IP40 to IP69K
• Screw lock
• Simple installation
• UL, VDE and Ecolab approval
• Connecting cables
• FDA compliant versions
This text is machine translated.












