
binder 99 3431 200 04-20 Sensor/actuator connector M12 Sleeve plug No. of pins (RJ): 4 1 pc(s) Piece
EAN:
Part number:
Item no:
Highlights & Details
99 3431 200 04 Series 763
- M12-A flange plug
- Number of pins: 4
- unshielded
- immersion soldering
- IP68
- UL
- For PCB mounting
- Two-part design
Our service for you
Technical specifications
- EMC-suitability: Unshielded
- Insulation resistance: > 10⁸ Ω
- Constant resistance: 3 mΩ
- Insulation class III
- Overvoltage category II
- Pollution level 3
- Material of contact body: PA
- Material locking: CuZn (brass)
- Mounting type: Housing assembly
- Packaging type
Piece
- Type
99 3431 200 04
- Product type
Sensor/actuator connector
- Connector type
Sleeve plug
- Connector standard
Sensor connector
- Connection side A
M12
- Connection side B
M12 sleeve
- No. of pins
4
- Nominal voltage
250 V
- Nominal current
4 A
- Nominal current - rounded value
4 A
- Connection
Soldering
- Thread type connection side
M12
- Thread type (wiring and installation)
M12
- Coding
A
- Contact material
CuZn
- Contact surface
Au (gold)
IP68
- Seal type
Screw-on
- Manufacturer part #
99 3431 200 04-20
- Content
1 pc(s)
- RoHS-compliant
Yes
Documents & Downloads
Datasheet
Datasheet 3218785 binder 99 3431 200 04-20 Sensor/actuator connector M12 Sleeve plug No. of pins (RJ): 4 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 3218785 binder 99 3431 200 04-20 Sensor/actuator connector M12 Sleeve plug No. of pins (RJ): 4 1 pc(s) Piece
Description
These connector systems offer the perfect solution for sensors and actuators in many industrial sectors. We offer connectors from IP40 to IP69K, many of them with UL, VDE and Ecolab approval, as well as FDA-compliant models. Users can order round connectors with 2 to 12 contacts and various connection options, including solder, crimp, dip solder, cable and stranded wire connections. Connectors with M5, M8 and M12 screw locking are available in straight and angled design as well as flange versions. Apart from Duo-plugs and double distributors a large selection of connecting cables is also available.
Properties:
• 2 to 12 pole
• IP40 to IP69K
• Screw lock
• Simple installation
• UL, VDE and Ecolab approval
• Connecting cables
• FDA compliant versions
This text is machine translated.
Properties:
• 2 to 12 pole
• IP40 to IP69K
• Screw lock
• Simple installation
• UL, VDE and Ecolab approval
• Connecting cables
• FDA compliant versions
This text is machine translated.












