
Highlights & Details
99 3729 820 04 Series 825
- M12-D angled plug
- Number of pins: 4
- 6.0 - 8.0 mm
- shieldable
- screw terminal
- IP67
- UL
Technical specifications
- EMC-suitability: Shielded
- Insulation resistance: ≥ 10¹⁰ Ω
- Constant resistance: 3 mΩ
- Insulation class III
- Overvoltage category II
- Pollution level 3
- Material of contact body: PA
- Material locking: Nickel-plated die-cast zinc
- Cable diameter 6.0 - 8.0 mm
- Mounting type: Cable mounting
- Type
99 3729 820 04
- Product type
Sensor/actuator connector
- Connector type
Plug, right angle
- Connection side A
M12
- No. of pins
4
- Nominal voltage
250 V
- Nominal current
4 A
- Nominal current - rounded value
4 A
- Connector cross-section (max.)
0.75 mm²
- Connection
Screw terminal
- Thread type connection side
M12
- Thread type (wiring and installation)
M12
- Coding
D
- Contact material
CuZn
- Contact surface
Au (gold)
IP67
- Features
Shielded
- Seal type
Screw-on
- Manufacturer part #
99 3729 820 04-20
- Content
1 pc(s)
- Cable Ø (max.)
8.0 mm
- Cable Ø up to
6.0 mm
- Cable Ø range
6.0 - 8.0 mm
- RoHS-compliant
Yes
Documents & Downloads
Datasheet
Datasheet 3218823 binder 99 3729 820 04-20 Sensor/actuator connector M12 Plug, right angle No. of pins (RJ): 4 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3218823 binder 99 3729 820 04-20 Sensor/actuator connector M12 Plug, right angle No. of pins (RJ): 4 1 pc(s)
Description
Properties:
• 6 product series
• Various locking systems, including M8, M12 and M16
• Coding, including M12 - B, -D and -X
• Protection class of IP20 to IP69K
• 2 to 8 contacts
• Shielded and shielded
• PUR and PVC cable
• Cable lengths from 0.5 m to 10 m.
This text is machine translated.












