
Highlights & Details
99 3729 995 04 Series 825
- M12-D cable connector
- Number of pins: 4
- 5.5 - 8.6 mm
- shieldable
- screw terminal
- IP67
- UL
- Stainless steel
Technical specifications
- EMC-suitability: Shielded
- Insulation resistance: ≥ 10¹⁰ Ω
- Constant resistance: 3 mΩ
- Insulation class III
- Overvoltage category II
- Pollution level 3
- Material of contact body: PA
- Material locking: Stainless steel
- Cable diameter 5.5 - 8.6 mm
- Mounting type: Cable mounting
- Type
99 3729 995 04
- Product type
Sensor/actuator connector
- Connector type
Plug, straight
- Connection side A
M12
- No. of pins
4
- Nominal voltage
250 V
- Nominal current
4 A
- Nominal current - rounded value
4 A
- Connector cross-section (max.)
0.75 mm²
- Connection
Screw terminal
- Thread type connection side
M12
- Thread type (wiring and installation)
M12
- Coding
D
- Contact material
CuZn
- Contact surface
Au (gold)
IP67
- Features
D-coded
- Seal type
Screw-on
- Manufacturer part #
99 3729 995 04-20
- Content
1 pc(s)
- Cable Ø (max.)
8.6 mm
- Cable Ø up to
5.5 mm
- Cable Ø range
5.5 - 8.6 mm
- RoHS-compliant
Yes
Documents & Downloads
Datasheet
Datasheet 3218825 binder 99 3729 995 04-20 Sensor/actuator connector M12 Plug, straight No. of pins (RJ): 4 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3218825 binder 99 3729 995 04-20 Sensor/actuator connector M12 Plug, straight No. of pins (RJ): 4 1 pc(s)
Description
Binder offers 7 different round connectors for signal and data transmission in modern, automated factories. These are mainly M8, M12, M16 round connectors, which can be configured by the customer according to the respective application area. Our latest shielded, X-coded M12 connector can handle data transfer rates up to an impressive 10 Gbps.
Properties:
• 6 product series
• Various locking systems, including M8, M12 and M16
• Coding, including M12 - B, -D and -X
• Protection class of IP20 to IP69K
• 2 to 8 contacts
• Shielded and shielded
• PUR and PVC cable
• Cable lengths from 0.5 m to 10 m.
This text is machine translated.
Properties:
• 6 product series
• Various locking systems, including M8, M12 and M16
• Coding, including M12 - B, -D and -X
• Protection class of IP20 to IP69K
• 2 to 8 contacts
• Shielded and shielded
• PUR and PVC cable
• Cable lengths from 0.5 m to 10 m.
This text is machine translated.












