
Highlights & Details
Dual USB port PD, power supply, type-C connector + USB-QC-3.0 connector and type C-to-8-PIN cable. Charge multiple devices quickly and efficiently...
- For charging or as power supply
- Suitable for charging smartphones/tablets, for example
- Reduced waste made from recycled plastic
- Plastic made from wheat straw
Technical specifications
- Product group: Voltage transformers
- Product type: USB charger
- Colour, black
- Input 100-240 VAC
- Exit 5.0 V/3.0 A 15.0 W max
- Input connection: Euro flat plug
- Output connection: 1x USB type A socket 1 x USB C socket
- Regional use: Europe except Ireland, Malta, Cyprus, United Kingdom
- Power connection: Power plug, type C
- Height: 140 mm
- Width 80 mm
- Depth: 30 mm
- Weight: 90 g
- Packaging height 40 mm
- Package width 90 mm
- Packaging depth 140 mm
- Package weight: 0,101 kg
- Gross weight: 0.101
- Product type
Splitter
- Type A
USB
- Type B
USB
- Type
BIO-CTL-20W
- Factory colour
Black
- Dim
(L x W x H) 30 x 80 x 140 mm
- Length
30 mm
- Width
80 mm
- Height
140 mm
- Content
1 pc(s)
20 W
- Version
Charging cable
- Cable use
USB-C®
- Charging method
Quick Charge 3.0
Power Delivery
- Suitable for
Tablet
Smartphone
- PSU features
USB Power Delivery (USB-PD)
Quick charger
- Wireless charging
No
- Connection type
USB-C®
Cable
- Max. output current
3.0 A
- No. of outputs
2 x
- Outputs
USB-A socket
USB-C® plug
- Max. output current per channel
3.0 A
- Used at
Internal
Portable
- Output voltage
12.0 V
9.0 V
5.0 V
- Cable length
1.2 m
- Input voltage
100–240 V/50 - 60 Hz
- Weight
0.101
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3797216 BIOnd Kabel BIO-CTL-20W Splitter 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3797216 BIOnd Kabel BIO-CTL-20W Splitter 1 pc(s)
Description
Dual USB port PD, power supply, type-C connector + USB-QC-3.0 connector and type C-to-8-PIN cable. Charge multiple devices quickly and efficiently with one adapter. Perfect for travel, business travel and home use. Input: 100–240 V, 50/60 Hz, 0.5 A. Output type C 5.0 V 3.0 A 15.0 W max. or 9.0 V 2.22 A 20.0 W max. or 12.0 V 1.67 A 20.0 W max. Output USB-A: 5.0 V 3.0 A 15.0 W max. or 9.0 V 2.0 A 18.0 W max. or 12.0 V 1.5 A 18.0 W max., Type C and USB-A . Total output 5.0 V 3.0 A 15.0 W max. The specified efficiency at 10 % load is 78.3 %. Specified average active efficiency >-83.61%.. Cable connection: Type C, 8-PIN. Cable length 1.2 m.
This text is machine translated.
Scope of delivery
- BIO-CTL-20W




