• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BIOnd USB cable RJ45 connector 2 m White BIO-20-TC

1/4
Product type
USB cable
Version
Cable
Connections
RJ45 connector
Cable length
2 m
Connector version
straight
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

ES synchronization and charging cable for type C device. Can be used with any USB A charger

  • USB 2.0 connection cables with type A and type C plug
  • Reduced waste made from recycled plastic
  • Plastic made from wheat straw

Technical specifications

  • Product group: Cable
  • Product type: USB 2.0 cable
  • Colour: white
  • Length: 2 m
  • Transmission quality USB 2.0 hi-speed 480 Mbit/s
  • USB type C (USB-C) plug / USB 2.0 type A plug
  • Page 1 Type of connector: USB Type C (USB-C)
  • Page 1 Type of connection: Male (plug)
  • Page 2 Type of connector: USB 2.0 Type A.
  • Page 2 Type of connection: Male (plug)
  • Maximum data transfer rate of 480 Mbps
  • Range of application: External
  • Height: 180 mm
  • Width 40 mm
  • Depth: 25 mm
  • Weight 40 g
  • Packaging height 20 mm
  • Package width 90 mm
  • Packaging depth 150 mm
  • Package weight: 0,069 kg
  • Gross weight: 0.069
Product type

USB cable

Version

Cable

Connections

RJ45 connector

Factory colour

White

Cable length

2 m

Connector version

straight

Connection type

USB 2.0

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3797213 BIOnd USB cable RJ45 connector 2 m White BIO-20-TC

User & Safety Instructions

User & Safety Instructions 3797213 BIOnd USB cable RJ45 connector 2 m White BIO-20-TC

Description


ES synchronization and charging cable for type C device. Can be used with any USB A charger. Protect your devices and the environment with this long-life en cable.

This text is machine translated.

Features

  • BIND - USB Type-C cable - USB to 24 pin USB-C - 2 m
  • Type : USB type-C cable
  • Special notes : Biodegradabble, ABS housing, polycarbonate
  • Length : 2 meters
  • Connection : 4-pin USB Type A - male
  • Connector (second end) : 24 pin USB-C male

Scope of delivery

  • BIND BIO-20-TC USB-a to type C 3A

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.