• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BIOnd USB cable USB 2.0 USB-A plug 1.2 m White BIO-12-TCM

1/2
Product type
USB cable
Cable specs
USB 2.0
Version
Cable
Connection type
USB-A to USB-C® + USB-Micro-B
Connections
USB-A plug
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

BIOnd USB Cable - USB (M) to USB-C, 5-pin USB Type B (M)

  • USB 2.0 - 3 A - 1.2 m - white

Technical specifications

  • USB 2.0 - 3 A - 1.2 m - white
Product type

USB cable

Cable specs

USB 2.0

Version

Cable

Connection type

USB-A to USB-C® + USB-Micro-B

Connections

USB-A plug

Factory colour

White

Cable length

1.2 m

Connector version

straight

Connection type

USB 2.0

Cable type

USB cable

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3797212 BIOnd USB cable USB 2.0 USB-A plug 1.2 m White BIO-12-TCM

Description

BIND - USB cable - USB (M) to USB-C, 5-pin USB Type B (M) - USB 2.0 - 3 A - 1.2 m - white

This text is machine translated.

Features

  • BIND - USB Type-C cable - 1.2 m
  • Type : USB type-C cable
  • Special features :
  • Length 1.2 m
  • Connections : 4-pin USB Type A male
  • Plug (second end) : 24 pin USB-C male ¦ 5 pin USB type B male
  • Rated current : 3 A.
  • Product certificates : USB / USB 2.0
  • Colour : White

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.