• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BIOnd USB cable USB-C® plug 0 cm White BGG-12-TC

Product type
USB cable
Version
Cable
Connections
USB-C® plug
Cable length
0 cm
Connector version
straight
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

USB cable

Version

Cable

Connections

USB-C® plug

Factory colour

White

Cable length

0 cm

Connector version

straight

Connection type

USB-C®

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3797220 BIOnd USB cable USB-C® plug 0 cm White BGG-12-TC

Description

BIOnd USB-A to USB-C 1m white recycled P

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.