• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BioStar B550MT Motherboard PC base AMD AM4 Form factor (details) Micro-ATX Motherboard chipset AMD® B550

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

BioStar B550MT Motherboard

  • Socket AM4 supports AMD Ryzen™ 3rd Gen (Matisse/ Renoir) and Ryzen™ 4th Gen (Vermeer/ Cezanne) processors
  • AMD B550 single chip architecture
  • Supports 2-DIMM DDR4 up to 64 GB memory
  • Supports Realtek Gigabit LAN
  • Supports Front USB 3.2 2nd Gen type-C
  • Supports M.2 (64GB/s)
  • Supports HDMI 4K resolution
  • This text is machine translated.

Technical specifications

Product type

Motherboard

Chipset

AMD® B550

AMD AM4

Form factor

Micro-ATX

Processor/type

AMD Ryzen™ (unterstützt 1., 2., 3., 4., 5. Generation)

RAM type

DDR4 RAM

RAM / Max. upgrade

64 GB

Interfaces

DisplayPort

HDMI™

RJ45

USB A (USB 3.2 1st gen)

USB A (USB 2.0)

Audio stereo (3.5 mm jack)

No. of DDR4 slots

2 x

No. of Gigabit LANs

1 x

No. of PCIe 3.0 x16

1 x

No. of PCIe 3.0 x16

1 x

No. of PCIe x1

2 x

No. of USB 2.0 ports

2 x

No. of USB type A 3.0 ports

4 x

No. of SATA III ports

4 x

Onboard audio

7.1 HD

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3078463 BioStar B550MT Motherboard PC base AMD AM4 Form factor (details) Micro-ATX Motherboard chipset AMD® B550

What kind of Motherboards are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.