• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BioStar H510MHP 2.0 Motherboard PC base Intel® 1200 Form factor (details) Micro-ATX Motherboard chipset Intel® H510

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Motherboard

Chipset

Intel® H510

Intel® 1200

Form factor

Micro-ATX

Processor/type

Intel® Celeron®
Intel® Core™ i3
Intel® Core™ i5
Intel® Core™ i7
Intel® Core™ i9
Intel® Pentium®

RAM type

DDR4 SDRAM

Clock speed

1866 MHz

2133 MHz

2400 MHz

2666 MHz

2933 MHz

3200 MHz

RAM / Max. upgrade

64 GB

Interfaces

USB A (USB 2.0)

USB A (USB 3.2 1st gen)

RJ45

PS/2

VGA

HDMI™

Headphone jack (3.5 mm)

No. of DDR4 slots

2 x

No. of Gigabit LANs

1 x

No. of PCIe 3.0 x16

1 x

No. of PCIe x1

2 x

No. of USB 2.0 ports

4 x

No. of USB type A 3.0 ports

2 x

No. of SATA III ports

4 x

Onboard audio

7.1

No. of PS/2 ports

2 x

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3137630 BioStar H510MHP 2.0 Motherboard PC base Intel® 1200 Form factor (details) Micro-ATX Motherboard chipset Intel® H510

Description

Biostar H510MHP 2.0. Processor manufacturer: Intel, processor socket: LGA 1200 (socket H5), compatible processors: Intel® Celeron®, Intel® core™ i3, Intel® core™ i5, Intel® core™ i7, Intel® core™ i9, Intel® Pentium®. Supported memory: DDR4 SDRAM, RAM maximum: 64 GB, RAM type: DIMM. Supported drive interfaces: M.2, PCI Express 3.0, SATA III. Ethernet interfaces Type: Gigabit Ethernet, LAN controller: Intel® I219-V. Component for: PC, motherboard form factor: Micro ATX, motherboard chipset family: Intel

This text is machine translated.

What kind of Motherboards are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.