• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BioStar J4125NHU Motherboard and CPU PC base Intel® 1150 Form factor (details) Mini-ITX

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Motherboard and CPU

Intel® 1150

Form factor

Mini-ITX

Processor/type

Intel® Celeron® J4125 (Quad Core, max. 2.7 GHz)

RAM type

DDR4 SDRAM

No. of PCIe 2.0 x16

2 x

No. of USB 2.0 ports

2 x

No. of USB type A 3.0 ports

2 x

No. of SATA III ports

2 x

No. of PS/2 ports

1 x

Depth

170 mm

Width

170 mm

No. of 10 Gb LAN ports

1 x

No. of HDMI ports

1 x

No. of VGA ports

1 x

20+4-pin.

1

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2842434 BioStar J4125NHU Motherboard and CPU PC base Intel® 1150 Form factor (details) Mini-ITX

Description

Features

  • Processor manufacturer: IntelCompatible processors: Intel® Celeron®Processor J4125 Supported memory: DDR4 SDRAMRAM maximum: 8 GBRAM type DIMM. Supported drive interfaces: M.2PCI Express 2.0SATA IIISupported drives: HDD & SSD. Graphics card family: IntelIntel® UHD Graphics 600 graphics card. Realtek RTL8111H LAN controller
  • This text is machine translated.

What kind of Motherboards are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.