• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BioStar Z690MX2-E D4 Motherboard PC base #####Intel® FC LGA 1700 Form factor (details) Micro-ATX Motherboard chipset Int

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

BioStar Z690MX2-E D4 Motherboard

  • LGA 1700 Intel core i3 12th Gen, Intel core i3 13th Gen, Intel core i3 14th Gen, Intel core i5 12th Gen, Intel core i5 13th Gen, Intel core i5 14th Gen, Intel core i7 12th Gen, Intel core i7 13th Gen, Intel core i7 13th Gen, Intel core i7 Intel core i9 12th Gen, Intel core i9 13th Gen, Intel core i9 14th Gen
  • PC micro ATX Intel Z690 Realtek ALC897 7.1 channels
  • DDR4 SDRAM 2 DIMM RAM maximum: 64 GB
  • HDD & SSD M.2, SATA III RAID SUPPORT
  • BIOS type UEFI
  • 2.5 Gigabit Ethernet
  • This text is machine translated.

Technical specifications

  • LGA 1700 processor socket
  • Compatible processors: core i3 12th Gen,Intel core i3 13th Gen,Intel core i3 14th Gen,Intel core i5 12th Gen,Intel core i5 13th Gen,Intel core i5 14th Gen,Intel core i7 12th Gen,Intel core i7 13th Gen,Intel core i7 14th Gen,Intel core i7 12th Gen,Intel core i9 12th Gen,Intel core i9 13th Gen,Intel core i9 13th Gen
  • C-Ko compatibility: Non-ECC
  • Intel Z690 motherboard chipset
  • Motherboard form factor: Micro ATX
Product type

Motherboard

Chipset

Intel® Z690

#####Intel® FC LGA 1700

Form factor

Micro-ATX

RAM type

DDR4 SDRAM

RAM / Max. upgrade

64 GB

Interfaces

HDMI™

USB A (USB 2.0)

VGA

No. of PCIe 3.0 x16

1 x

No. of USB 2.0 ports

4 x

No. of SATA III ports

4 x

No. of PS/2 ports

1 x

Depth

236 mm

Width

208 mm

No. of HDMI ports

1 x

No. of VGA ports

1 x

No. of USB type A 3.1 / 3.2 1st Gen

2 x

10/100/1000 Mbps ports

1 x

Range of use

PC

Wi-Fi

No

UKCA

yes

Ethernet LAN

yes

PCI Express x1 (Gen 3.x) slots

1

Number of memory slots

2

Number of M.2 (M) slots

1

USB 2.0 ports quantity

4

Front panel connector

yes

CPU fan connector

yes

ATX Power connector (24-pin)

yes

DVI-D ports quantity

1

Number of HDDs supported

5

TPM connector

yes

Drivers included

yes

EPS power connector (8-pin)

yes

RAID support

yes

USB 3.2 Gen 1 (3.1 Gen 1) connectors

2

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3369677 BioStar Z690MX2-E D4 Motherboard PC base #####Intel® FC LGA 1700 Form factor (details) Micro-ATX Motherboard chipset Int

What kind of Motherboards are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.