• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bissell SpotClean® Cordless 3681N Carpet/upholstery cleaner 65 W 0.8 l Cordless

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Bissell SpotClean carpet cleaning machine Hand-managed Deep Black

  • MOBILE AND COMPACT STAIN CLEANER. Wireless comfort for an easy and fast removal of persistent stains and impurities on cushions, carpets and in the vehicle interior.
  • SPRAY, SCRUB AND SUCTION WITH WIRELESS FREEDOM OF MOVEMENT. Three-fold effective mobile cleaning system. No more stubborn stains caused by spraying, scrubbing and vacuuming.
  • POWERFUL WIRELESS CLEANING FOR UP TO 35 MINUTES*. Extra long, low-noise running time (*in Eco mode).
  • SURFACE CLEANING WITH THE EXTRA LONG BUILT-IN HOSE. With the flexible 1.7 m long hose, all places can be reached any time, when and where you want.
  • LOW WEIGHT AND SILENT OPERATION. Our lightest and quietest stain cleaner
  • POWERFUL CLEANING SOLUTION. The all-in-one solution combines powerful cleaning with an oxygen boost.
  • XL sliding vacuum cleaner helps in the cleaning of narrow spaces.
  • A blue-bordered square with a white background, on which a grey exclamation mark is centred. Symbolises a warning.

Technical specifications

  • Operation via accumulators
  • 2-tank system (separate clean and dirty water tank), HydroRinse™ self-cleaning function for the hose
  • 2 cleaning stages (Eco and Turbo mode)
  • Quiet operation
Product type

Carpet/upholstery cleaner

Features

Cordless

Operating voltage

25.9 V DC (battery operation)

Power consumption (P1)

65 W

Power socket

No

Material (container)

Plastic

Collector

0.8 l

Length

350 mm

Width

300 mm

Height

290 mm

Dim

(L x W x H) 350 x 300 x 290 mm

Weight

3.27 kg

Battery capacity

2500 mAh

Battery voltage

25.9 V

No. of power packs included

1

Factory colour

Black

Depth

200 mm

Water tank full indicator

yes

Turbo brush

no

Products per shipping (inner) case

0 Stück(e)

Package volume

0.27 cm³

Assembly required

no

Removable water tank

yes

Lightweight

yes

Operating radius

1.7 m

Upholstery nozzle included

yes

Automatic cord rewinder

no

Variable power

yes

Adjustable rollers

no

Interchangeable brush head

yes

Cleaning fluid

yes

Rotating brush

no

Electronic control on the handle

yes

Detergent tank

no

Expanded Polystyrene (EPS) packaging weight

0 g

Cleaning brush

yes

Flexible hose

yes

Customs product code (TARIC)

8508110000

Detergent tank capacity

0 ml

Accessory storage bag included

no

Plastic packaging weight

20 g

Metal packaging weight

0 g

Wood packaging weight

0 g

Paper packaging weight

1.29 kg

Cord length

0 m

Batteries included

yes

Hose length

1.7 m

Wheels

no

Package weight

4.58 kg

Portable

yes

Carrying handle(s)

yes

Motor power

165 W

Maximum area covered

25 m²

Maximum area performance

25 m²/h

Fresh water tank capacity

0.9 l

Dirty water tank capacity

0.8 l

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3841481 Bissell SpotClean® Cordless 3681N Carpet/upholstery cleaner 65 W 0.8 l Cordless

Security datasheet

Security datasheet 3841481 Bissell SpotClean® Cordless 3681N Carpet/upholstery cleaner 65 W 0.8 l Cordless

Signal word

Attention

GHS / H Statements

  • H 319: Causes serious eye irritation

GHS / P Statements

  • P 102: Keep away from children
  • P 305+351: CONTACT WITH EYES: Rinse cautiously with water for several minutes
  • P 337+313: If eye irritation persists: seek medical advice

Description

The portable Bissell SpotClean Cordless depth cleaner for carpets and upholstered furniture combines the wireless freedom of movement while cleaning with the power of a wired device. Remove persistent stains by spraying, scrubbing and vacuuming with powerful engine and wireless comfort. Thanks to its two cleaning stages, the SpotClean Cordless offers versatile cleaning options with a low-noise runtime of up to 35 minutes in Eco mode. Easily removes stubborn stains caused by children, pets and everyday life on cushions, carpets, patio furniture, interior vehicles and other areas. The extra long hose with 1.7 m with the 10 cm long attachment for persistent stains allows you to achieve everyday spots everywhere and at any time. The XL-Slide attachment for cleaning the gaps is Ideal for narrow places. The two separate removable tanks for clean and dirty water and the supplied HydroRinse™ self-cleaning tool allow easy use and subsequent cleaning.

This text is machine translated.

Scope of delivery

  • SpotClean Cordless, 10 cm attachment for persistent stains, 2-in-1 XL slide attachment for interspaces, HydroRinse™ self cleaning tool, Dirt & stains Pro Oxy (236 ml), user manual & safety instructions

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.