• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BITO Lagertechnik 1658286 Storage bin Food safe (L x W x H) 600 x 400 x 220 mm Blue 1 pc(s)

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Dim

(L x W x H) 600 x 400 x 220 mm

Product type

Storage bin

Width

400 mm

Volume

44 l

Height

220 mm

Length

600 mm

Factory colour

Blue

Content

1 pc(s)

Features

Food safe

Material

Polypropylene

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1658286 BITO Lagertechnik 1658286 Storage bin Food safe (L x W x H) 600 x 400 x 220 mm Blue 1 pc(s)

Description

Euro-standard view storage boxes - Made of unbreakable polypropylene - highly resilient and secure stackable with rounded hollow profiles in the corners-with ergonomic Durchfass-Griffen-All-round label holder. Delivery: - including labels. Accessories (please order separately): - viewing windows-supporting rod-transport roller-combi cover.

This text is machine translated.

What kind of Cases, Boxes, Chests are you looking for?