• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BITO Lagertechnik 1658741 Stackable box Classic Food safe (L x W x H) 400 x 300 x 153 mm Blue 1 pc(s)

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Dim

(L x W x H) 400 x 300 x 153 mm

Product type

Stackable box

Width

300 mm

Volume

14 l

Height

153 mm

Length

400 mm

Factory colour

Blue

Content

1 pc(s)

Features

Food safe

Material

Polypropylene

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1658741 BITO Lagertechnik 1658741 Stackable box Classic Food safe (L x W x H) 400 x 300 x 153 mm Blue 1 pc(s)

Description

Euro-standard stack container made of unbreakable polypropylene - Masslich tuned to the Euro pallet roller conveyors suitable for high-load-carrying capacity through reinforcement ribs securely stackable with rotating stack edge walls broken floor is closed. Accessories (please order separately): Combination lid-locking clip-transport roller. On request: - Electrically Conductive Type (ESD) - more colors.

This text is machine translated.

What kind of Cases, Boxes, Chests are you looking for?