• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BITO Lagertechnik 525010 Shelving bin Food safe (L x W x H) 300 x 156 x 90 mm Blue 12 pc(s)

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Dim

(L x W x H) 300 x 156 x 90 mm

Product type

Shelving bin

Width

156 mm

Height

90 mm

Length

300 mm

Factory colour

Blue

Weight

3.72 kg

Content

12 pc(s)

Features

Food safe

Material

Polypropylene

Depth

300 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2534058 BITO Lagertechnik 525010 Shelving bin Food safe (L x W x H) 300 x 156 x 90 mm Blue 12 pc(s)

Description

Shelf box - Made of unbreakable polypropylene - Environment-friendly, completely recyclable, unbreakable, dimensionally stable - Temperature resistant from -20° to +80°C - Food safe - Physiologically perfect - Resistant to alkalis and acids (please request) - Complete volume utilization by right-angled corners - interior walls and floor smooth - High load-bearing capacity due to reinforcing ribs - safely stackable by stacking foot and rotating stacking edge - Optimum running properties on conveyor systems - Ergonomically shaped grip recesses. Delivery: - Incl. Labels. Accessories (please order separately): - Carry-/safety clip for easy handling at extra cost.

This text is machine translated.

What kind of Cases, Boxes, Chests are you looking for?