• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BITO Lagertechnik 66-27794 Pallet rack (W x H) 1.8 m x 1 m Steel zinc plated Galvanized 1 pc(s)

Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Shelves over 7,500 kg box load
Product type

Pallet rack

Material

Steel

Width

1.8 m

Height

1 m

Dim

(W x H) 1.8 m x 1 m

Weight

5.68 kg

Factory colour

Galvanized

Material properties

zinc plated

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1455325 BITO Lagertechnik 66-27794 Pallet rack (W x H) 1.8 m x 1 m Steel zinc plated Galvanized 1 pc(s)