• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BITO Lagertechnik 66-29354 Shelf (W x D) 1800 mm x 1100 mm Wood Wood Wood 1 pc(s)

Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Dim

(W x D) 1800 mm x 1100 mm

Product type

Shelf

Factory colour

Wood

Material

Wood

Width

1800 mm

Load capacity per shelf

2200 kg

Depth

1100 mm

Weight

48.5 kg

Floor type

Wood

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1455759 BITO Lagertechnik 66-29354 Shelf (W x D) 1800 mm x 1100 mm Wood Wood Wood 1 pc(s)