• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BJZ A-20356 Trowel (L x W) 250 mm x 110 mm

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

ESD scraper black dissipative, length 110 mm (4")

  • Conductive plastic (polypropylene, silicone-free)
  • Ideal for applying and applying solder paste
  • Hanging hole at the handle end.
  • Ergonomically shaped grip

Technical specifications

  • Material (handle): PP (polypropylene), black, conductive, silicone-free
  • Surface resistance 100 kΩ
  • Weight: approx. 100g
Product type

Trowel

Width

110 mm

Length

250 mm

Dim

(L x W) 250 mm x 110 mm

Material (handle)

Polypropylene

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3846399 BJZ A-20356 Trowel (L x W) 250 mm x 110 mm

User & Safety Instructions

User & Safety Instructions 3846399 BJZ A-20356 Trowel (L x W) 250 mm x 110 mm

Description

Fully electro-static conductive ESD plastic filler from silicone-free polypropylene for secure handling of soldering paste in protection areas.

This text is machine translated.

Features

  • Material: PP
  • Colour: Black
  • Temperature resistance: -30°C to 80°C.
  • Dimensions: 110 x 250 mm

Scope of delivery

  • 1x ESD scraper