• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BJZ A-60997 Shielding tape Black (L x W) 4.6 m x 19 mm 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Black
  • (L x W) 4.6 m x 19 mm
  • UV-resistant, Elastic

Technical specifications

Product type

Shielding tape

Adhesive tape features

UV-resistant

Elastic

Length

4.6 m

Width

19 mm

Thickness

0.762 mm

Max. temperature

130 °C

Factory colour

Black

Adhesive type

Rubber

Type

A-60997

Content

1 pc(s)

Dim

(L x W) 4.6 m x 19 mm

Industrial packaging

Yes

Material thickness

0.762 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3846405 BJZ A-60997 Shielding tape Black (L x W) 4.6 m x 19 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3846405 BJZ A-60997 Shielding tape Black (L x W) 4.6 m x 19 mm 1 pc(s)