• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BJZ A-65324 Anti-fatigue matting (L x W x H) 92 cm x 62 cm x 10 mm Inside Black

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Dim

(L x W x H) 92 cm x 62 cm x 10 mm

Product type

Anti-fatigue matting

Factory colour

Black

Suitable for

Inside

Weight

3400

Width

62 cm

Height

10 mm

Length

92 cm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3846400 BJZ A-65324 Anti-fatigue matting (L x W x H) 92 cm x 62 cm x 10 mm Inside Black

User & Safety Instructions

User & Safety Instructions 3846400 BJZ A-65324 Anti-fatigue matting (L x W x H) 92 cm x 62 cm x 10 mm Inside Black

What kind of Floor Matting are you looking for?