• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BJZ A-6981 ESD Swing lid (W x H x D) 36.5 x 17.4 x 36.5 cm Plastic Black 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

14 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 26.99 / piece)
€ 26.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Swing top

  • Volume-conductive plastic (PP)
  • Leakage resistance: Greater than 106 Ω
  • This text is machine translated.

Technical specifications

Product type

Swing lid

Factory colour

Black

Material

Plastic

Range of use

ESD

Dim

(W x H x D) 36.5 x 17.4 x 36.5 cm

Width

36.5 cm

Height

17.4 cm

Depth

36.5 cm

Documents & Downloads

Datasheet

Datasheet 2992373 BJZ A-6981 ESD Swing lid (W x H x D) 36.5 x 17.4 x 36.5 cm Plastic Black 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2992373 BJZ A-6981 ESD Swing lid (W x H x D) 36.5 x 17.4 x 36.5 cm Plastic Black 1 pc(s)

Description

Scope of delivery

  • 1x Swing top
  • No container

More interesting products

(*All information is plus legal VAT)