User & Safety Instructions 3152403 BJZ A-8001 ESD floormat Dark grey (L x W x H) 608 x 608 x 10.50 mm anti-static
Description
Due to its special construction, the floor puzzle allows a quick laying of even large surfaces of industrial ground in a solid compound without having to repair the underground in advance. It can be used on all hard surfaces (even on carpets) with minimal or no preparation at all. As long as the surface is relatively flat, poor, worn and possibly wet undergrounds can be quickly improved. The ESD-puzzle parts can be placed loosely on the floor and fixed by the unique shaped teeth. No special tools are required except for a rubber hammer. Since the ESD floor puzzle can be laid in a simple and modular manner, there is no need for a business interruption during installation. In the event of minimum temperature variations +/- -5°C room temperature), it is necessary to maintain a 5 mm distance between the tiles and any fixed points (e.g. wall or pillars) in order to allow movement when the tiles are stretched or tightened.
This text is machine translated.
Description
Due to its special construction, the floor puzzle allows a quick laying of even large surfaces of industrial ground in a solid compound without having to repair the underground in advance. It can be used on all hard surfaces (even on carpets) with minimal or no preparation at all. As long as the surface is relatively flat, poor, worn and possibly wet undergrounds can be quickly improved. The ESD-puzzle parts can be placed loosely on the floor and fixed by the unique shaped teeth. No special tools are required except for a rubber hammer. Since the ESD floor puzzle can be laid in a simple and modular manner, there is no need for a business interruption during installation. In the event of minimum temperature variations +/- -5°C room temperature), it is necessary to maintain a 5 mm distance between the tiles and any fixed points (e.g. wall or pillars) in order to allow movement when the tiles are stretched or tightened.