• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BJZ Alfaplan S ESD bench mat Beige (L x W x H) 900 x 600 x 2 mm

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

ESD table mat, beige, 600 x 900 mm

  • Two-ply synthetic rubber, PAK-compliant and PVC-, silicone- and halogen-free.
  • Heat and tin-solder resistant (flame resistant), low-reflection textured surface.
  • Reliable protection against electrostatic charging for ESD workstations.
  • Two-layered construction for high transverse conductivity
  • Glowing, slightly structured surface
  • Connection via push-button or copper band

Technical specifications

  • Chemical resistance: Resistant to commercial cleaners (water-based, without oil/wax)
Product type

ESD bench mat

Type

Alfaplan S

Factory colour

Beige

Connection

10.3 mm stud and socket

Material

Synthetic rubber

Surface resistance

10⁹ Ω

Leak resistance

10⁸ Ω

Length

900 mm

Width

600 mm

Height

2 mm

Dim

(L x W x H) 900 x 600 x 2 mm

Range of use

ESD

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3846383 BJZ Alfaplan S ESD bench mat Beige (L x W x H) 900 x 600 x 2 mm

User & Safety Instructions

User & Safety Instructions 3846383 BJZ Alfaplan S ESD bench mat Beige (L x W x H) 900 x 600 x 2 mm

Description

The ESD tabletop Alfaplan S protects sensitive electronic components reliably against electrostatic discharges. It consists of a robust, two-layered synthetic rubber (PVC, silicone and halogen-free), is tin-solder resistant and offers a glare-free working through its slightly structured surface.

This text is machine translated.

Features

  • Synthetic rubber
  • Two push button connections 10.3 mm
  • Thickness: 2 mm

Scope of delivery

  • ESD table mat, 600 x 900 mm