• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BJZ Alfaplan S ESD bench mat Light blue (L x W) 1200 mm x 600 mm

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

ESD table mat, light blue, 600 x 1200 mm

  • Two-layered synthetic rubber;
  • PVC, silicone and halogen-free
  • Flame-resistant (e.g. to solder spray)
  • Slightly structured surface for reflection reduction
  • Two-layered covering structure

Technical specifications

  • Hardness: 75
  • Chemical resistance: Resistant to commercial cleaners (water-based, without oil/wax)
Product type

ESD bench mat

Type

Alfaplan S

Factory colour

Light blue

Connection

10.3 mm stud and socket

Material

Synthetic rubber

Surface resistance

10⁹ Ω

Leak resistance

10⁸ Ω

Length

1200 mm

Width

600 mm

Dim

(L x W) 1200 mm x 600 mm

Range of use

ESD

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3846388 BJZ Alfaplan S ESD bench mat Light blue (L x W) 1200 mm x 600 mm

User & Safety Instructions

User & Safety Instructions 3846388 BJZ Alfaplan S ESD bench mat Light blue (L x W) 1200 mm x 600 mm

Description

High-quality ESD table mat made of two-layer synthetic rubber for reliable diversion of electrostatic charges at the work place.

This text is machine translated.

Features

  • Two push button connections 10.3 mm
  • Thickness: 2 mm

Scope of delivery

  • 1x ESD bench mat