• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BJZ C-189 204P 1.22 ESD bench mat Platinum grey (L x W x H) 1 m x 1.22 m x 2 mm heat-proof

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

14 meter
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m2 = € 70.48)
€ 85.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Your Right to Cancel does not cover goods sold by the metre.
14-day return policy included

Highlights & Details

ESD BAG LINING ALFAPLAN S

Our service for you

  • A yellow symbol with a black triangle, containing a hand over a chip. Underneath it reads 'ESD', which stands for electrostatic discharge.
  • A yellow symbol with a black triangle, containing a hand over a chip. Underneath it reads 'ESD', which stands for electrostatic discharge.

Technical specifications

  • Thickness: 2 mm
Product type

ESD bench mat

Type

C-189 204P 1.22

Factory colour

Platinum grey

Type

conductive

Features

heat-proof

Material

Synthetic rubber

Leak resistance

107 - 108 Ω

Length

1 m

Width

1.22 m

Height

2 mm

Dim

(L x W x H) 1 m x 1.22 m x 2 mm

Max. length sold by the metre

10 m

RoHS-compliant

Yes

Range of use

ESD

Documents & Downloads

Datasheet

Datasheet 189414 BJZ C-189 204P 1.22 ESD bench mat Platinum grey (L x W x H) 1 m x 1.22 m x 2 mm heat-proof

User & Safety Instructions

User & Safety Instructions 189414 BJZ C-189 204P 1.22 ESD bench mat Platinum grey (L x W x H) 1 m x 1.22 m x 2 mm heat-proof

Certificate

Certificate 189414 BJZ C-189 204P 1.22 ESD bench mat Platinum grey (L x W x H) 1 m x 1.22 m x 2 mm heat-proof

Description

Two-layered bag coating made from heatproof synthetic rubber (soldering nozzle). Suitable for loose transfer or for sticking Low-ohm beam, VDE-directives

Hints

Delivery up to max. 10 m x 1.22 m possible in one piece

More interesting products

(*All information is plus legal VAT)