• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BJZ C-199 1182 Cylindrical electrode Surface resistance, Bleed resistance

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

9 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 109.99 / piece)
€ 109.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Piece(s) available
14-day return policy included

Highlights & Details

Round electrodes

Our service for you

  • A yellow symbol with a black triangle, containing a hand over a chip. Underneath it reads 'ESD', which stands for electrostatic discharge.
  • Symbol image for BJZ C-199 1182 Cylindrical electrode Surface resistance, Bleed resistance
  • A yellow symbol with a black triangle, containing a hand over a chip. Underneath it reads 'ESD', which stands for electrostatic discharge.

Technical specifications

Product type

Cylindrical electrode

Type

C-199 1182

Method(s) of measurement

Surface resistance

Bleed resistance

Weight

2.25 kg

Length

140 mm

(Ø)

63 mm

Dim

(Ø x L) 63 mm x 140 mm

RoHS-compliant

Yes

Range of use

ESD

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 189434 BJZ C-199 1182 Cylindrical electrode Surface resistance, Bleed resistance

Certificate

Certificate 189434 BJZ C-199 1182 Cylindrical electrode Surface resistance, Bleed resistance

Description

For leakage and surface resistance measurement according IEC61340.

More interesting products

(*All information is plus legal VAT)