• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BJZ C-199 2814-M ESD glove anti-slip Size: M Polyester, Polyurethane

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

61 Pair
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5.99 / piece)
€ 5.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Conductive, non-slip ESD textile gloves

  • A yellow symbol with a black triangle, containing a hand over a chip. Underneath it reads 'ESD', which stands for electrostatic discharge.
  • A yellow symbol with a black triangle, containing a hand over a chip. Underneath it reads 'ESD', which stands for electrostatic discharge.

Technical specifications

Product type

ESD glove

Type

C-199 2814-M

Size

M

Factory colour

White

Black

Features

anti-slip

Material

Polyester

Polyurethane

Leak resistance

107 Ω

RoHS-compliant

Yes

Range of use

ESD

Content

1 Pair

Documents & Downloads

Datasheet

Datasheet 189538 BJZ C-199 2814-M ESD glove anti-slip Size: M Polyester, Polyurethane

User & Safety Instructions

User & Safety Instructions 189538 BJZ C-199 2814-M ESD glove anti-slip Size: M Polyester, Polyurethane

Certificate

Certificate 189538 BJZ C-199 2814-M ESD glove anti-slip Size: M Polyester, Polyurethane

Description

ESD-directed textile gloves made from polyester with conductive fibres sewn-in Palm surfaces PU-coated and gapped.

This text is machine translated.

Scope of delivery

  • Supplied as a pair.

More interesting products

(*All information is plus legal VAT)