• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BJZ C-211 152 10.3 ESD floor mat set Platinum grey (L x W x H) 1500 x 1200 x 3.5 mm incl. PG connector

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 219.99 / piece)
€ 219.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Highlights & Details

ESD floor mat

Our service for you

  • A yellow symbol with a black triangle, containing a hand over a chip. Underneath it reads 'ESD', which stands for electrostatic discharge.
  • Symbol image for BJZ C-211 152 10.3 ESD floor mat set Platinum grey (L x W x H) 1500 x 1200 x 3.5 mm incl. PG connector
  • A yellow symbol with a black triangle, containing a hand over a chip. Underneath it reads 'ESD', which stands for electrostatic discharge.

Technical specifications

  • Thickness: 3.5 mm
Product type

ESD floor mat set

Type

C-211 152 10.3

Factory colour

Platinum grey

Connection

10.3 mm stud and socket

Features

incl. PG connector

Material

Synthetic rubber

Leak resistance

10 7 - 10 8 Ω

Length

1500 mm

Width

1200 mm

Height

3.5 mm

Dim

(L x W x H) 1500 x 1200 x 3.5 mm

RoHS-compliant

Yes

Range of use

ESD

Documents & Downloads

Datasheet

Datasheet 189542 BJZ C-211 152 10.3 ESD floor mat set Platinum grey (L x W x H) 1500 x 1200 x 3.5 mm incl. PG connector

Certificate

Certificate 189542 BJZ C-211 152 10.3 ESD floor mat set Platinum grey (L x W x H) 1500 x 1200 x 3.5 mm incl. PG connector

Description

Floor mat made of SAFE-STAT ® floor-mat surface. With extremely niederohmigem beam. Optimum drain off electrostatic charges that best lies without tripping. Resistant to chair wheels and short-term temperature resistant against temperature stresses, such as, for example, be caused by solder splashes.

This text is machine translated.

Scope of delivery

  • Floor mat
  • Grounding block (protective resistor 1 MΩ) with push button 10.3 mm and cable 1.5 m.

More interesting products

(*All information is plus legal VAT)